Part Details for 43588-0015 by Molex
Overview of 43588-0015 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 43588-0015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-43588-0015
|
Mouser Electronics | Headers & Wire Housings Mini-Fit Jr Peg 1&2 V-O 5Ckt Voids | 0 |
|
$0.7680 / $0.8860 | Order Now |
Part Details for 43588-0015
43588-0015 CAD Models
43588-0015 Part Data Attributes
|
43588-0015
Molex
Buy Now
Datasheet
|
Compare Parts:
43588-0015
Molex
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 35u inch | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for 43588-0015
This table gives cross-reference parts and alternative options found for 43588-0015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43588-0015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-178313-3 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 43588-0015 vs 1-178313-3 |
2-178496-6 | UNIV. POWER HDR H ASSY 2P BLUE | TE Connectivity | 43588-0015 vs 2-178496-6 |
71231-0104 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43588-0015 vs 71231-0104 |
178496-4 | UNIV. POWER HDR H ASSY 3P YEL. | TE Connectivity | 43588-0015 vs 178496-4 |
2-178313-2 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 43588-0015 vs 2-178313-2 |
HD97030 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | Foxconn | 43588-0015 vs HD97030 |
71231-0304 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43588-0015 vs 71231-0304 |
2-178496-4 | UNIV. POWER HDR H ASSY 2P YEL. | TE Connectivity | 43588-0015 vs 2-178496-4 |
178496-6 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 43588-0015 vs 178496-6 |
2-178313-5 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 43588-0015 vs 2-178313-5 |