Part Details for 1785142000 by Weidmüller Interface GmbH & Co. KG
Results Overview of 1785142000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1785142000 Information
1785142000 by Weidmüller Interface GmbH & Co. KG is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1785142000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
281-1785142000-ND
|
DigiKey | FBCEX PA M12 FM 20M Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$142.2700 | Buy Now |
|
DISTI #
1785142000
|
Avnet Americas | Cable Assembly PVC 20m 2 Position Right Angle M12 Circular Receptacle - Bulk (Alt: 1785142000) COO: Germany RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$100.3935 / $106.7175 | Buy Now |
|
DISTI #
470-1785142000
|
Mouser Electronics | Sensor Cables / Actuator Cables FBCEX PA M12 FM 20M RoHS: Compliant | 0 |
|
$125.0700 / $136.3600 | Order Now |
|
|
Onlinecomponents.com | Cable Assembly PVC 20m 2 Position Right Angle M12 Circular Receptacle COO: Germany RoHS: Compliant | 0 |
|
$113.8200 / $138.1300 | Buy Now |
|
DISTI #
87888833
|
Verical | 1785142000 Min Qty: 2 Package Multiple: 1 Date Code: 2422 | Americas - 5 |
|
$89.6691 | Buy Now |
|
DISTI #
1785142000-WEI-0
|
TME | 1785142000 Min Qty: 1 | 5 |
|
$202.3499 / $202.3510 | Buy Now |