Part Details for 1787344 (ALTERNATE: 1787344) by RS Pro
Overview of 1787344 (ALTERNATE: 1787344) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1787344 (ALTERNATE: 1787344)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73688642
|
RS | Crimp Bootlace Ferrule, 6mm Pin Length, 1.7mm/2.2mm Pin Diameter, 1mm2 Wire Siz | RS PRO 1787344 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 97 |
|
$0.1990 | Buy Now |