Part Details for 179-037-413R491 by NorComp
Overview of 179-037-413R491 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 179-037-413R491
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5265
|
Newark | Stacked D Sub Conn, Plug/Rcpt, 37Pos, Product Range:179 Series, Upper D Sub Shell Size:Dc, Upper D Sub Gender:Plug, No. Of Contacts Upper D Sub:37Contacts, Lower D Sub Shell Size:Dc, Lower D Sub Gender:Receptacle Rohs Compliant: Yes |Norcomp 179-037-413R491 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8100 / $16.7600 | Buy Now |
DISTI #
179-37MFE-ND
|
DigiKey | CONN D-SUB PLUG/RCPT 37P RA SLDR Min Qty: 240 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.4573 | Buy Now |
DISTI #
636-179-037-413R491
|
Mouser Electronics | D-Sub Dualport Connectors 37P MALE/FEMALE DSUB AU FLASH PLATE RoHS: Compliant | 0 |
|
$12.0700 / $13.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 16 Lead time: 16 Weeks | 0 |
|
$13.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1200 / $35.9400 | Buy Now |
Part Details for 179-037-413R491
179-037-413R491 CAD Models
179-037-413R491 Part Data Attributes
|
179-037-413R491
NorComp
Buy Now
Datasheet
|
Compare Parts:
179-037-413R491
NorComp
CONN DB37 MALE-FEM .900" SPACING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | HOLE 0.12 | |
Body Breadth | 1.42 inch | |
Body Depth | 0.772 inch | |
Body Length | 2.724 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE AND FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84/3.91 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C; 4/C | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 74 | |
UL Flammability Code | 96V-0 |