Part Details for 179-037-413R571 by NorComp
Overview of 179-037-413R571 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 179-037-413R571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5266
|
Newark | Stacked D Sub Conn, Plug/Rcpt, 37Pos, Product Range:179 Series, Upper D Sub Shell Size:Dc, Upper D Sub Gender:Plug, No. Of Contacts Upper D Sub:37Contacts, Lower D Sub Shell Size:Dc, Lower D Sub Gender:Receptacle Rohs Compliant: Yes |Norcomp 179-037-413R571 RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4300 / $19.0600 | Buy Now |
DISTI #
1237MFE-ND
|
DigiKey | CONN D-SUB PLUG/RCPT 37P RA SLDR Min Qty: 64 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.9311 | Buy Now |
DISTI #
636-179-037-413R571
|
Mouser Electronics | D-Sub Dualport Connectors RA 37POS ML/FEM 5A RoHS: Compliant | 68 |
|
$12.9200 / $19.8100 | Buy Now |
|
Future Electronics | D-SUBS,MODULAR JACKS & PLUGS RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 16 Lead time: 16 Weeks | 0 |
|
$14.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.0900 / $20.5400 | Buy Now |
Part Details for 179-037-413R571
179-037-413R571 CAD Models
179-037-413R571 Part Data Attributes
|
179-037-413R571
NorComp
Buy Now
Datasheet
|
Compare Parts:
179-037-413R571
NorComp
D Subminiature Connector, 37+37 Contact(s), Male/Female, 0.109 inch Pitch, Solder Terminal, #4-40,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.494 inch | |
Body Depth | 0.772 inch | |
Body Length | 2.724 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 1000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.109 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.7338 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 74 |