Part Details for 179-037-613R571 by NorComp
Overview of 179-037-613R571 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 179-037-613R571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5278
|
Newark | Stacked D Sub Conn, Plug/Plug, 37Pos, Product Range:179 Series, Upper D Sub Shell Size:Dc, Upper D Sub Gender:Plug, No. Of Contacts Upper D Sub:37Contacts, Lower D Sub Shell Size:Dc, Lower D Sub Gender:Plug, Contact Material:Brass Rohs Compliant: Yes |Norcomp 179-037-613R571 RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4300 / $16.2600 | Buy Now |
DISTI #
1237MME-ND
|
DigiKey | CONN D-SUB PLUG 37POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
211 In Stock |
|
$11.6752 / $16.6100 | Buy Now |
DISTI #
636-179-037-613R571
|
Mouser Electronics | D-Sub Dualport Connectors RA 37POS ML/ML 5A RoHS: Compliant | 0 |
|
$11.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 16 Lead time: 16 Weeks | 0 |
|
$14.6800 | Buy Now |
|
Onlinecomponents.com | Male over Male .900 Dual-Port D-Sub 37 Position Right Angle Dip Solder RoHS: Compliant | 0 |
|
$12.7500 / $26.7000 | Buy Now |
Part Details for 179-037-613R571
179-037-613R571 CAD Models
179-037-613R571 Part Data Attributes
|
179-037-613R571
NorComp
Buy Now
Datasheet
|
Compare Parts:
179-037-613R571
NorComp
D Subminiature Connector, 37+37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.494 inch | |
Body Depth | 0.772 inch | |
Body Length | 2.724 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 1000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.109 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.7338 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 74 |