Part Details for 1790153 (ALTERNATE: DFMC 1 5/ 7-ST-3 5) by Phoenix Contact
Overview of 1790153 (ALTERNATE: DFMC 1 5/ 7-ST-3 5) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1790153 (ALTERNATE: DFMC 1 5/ 7-ST-3 5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71019344
|
RS | PCB Plug Push-In 3.5mm 16AWG 160V 8A 7 Position COMBICON, DFMC Series | Phoenix Contact 1790153 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2100 / $10.0100 | RFQ |