Part Details for 17D-D-K-50-P-U by Amphenol Corporation
Overview of 17D-D-K-50-P-U by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 17D-D-K-50-P-U
17D-D-K-50-P-U CAD Models
17D-D-K-50-P-U Part Data Attributes
|
17D-D-K-50-P-U
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
17D-D-K-50-P-U
Amphenol Corporation
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.6 inch | |
Body Depth | 0.174 inch | |
Body Length | 2.63 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VDC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .164-.189 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.124 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 17D-D-K-50-P-U
This table gives cross-reference parts and alternative options found for 17D-D-K-50-P-U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17D-D-K-50-P-U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDMO50P543CN | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 17D-D-K-50-P-U vs DDMO50P543CN |
DDML50P543N | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3 | Amphenol FCi | 17D-D-K-50-P-U vs DDML50P543N |
DDMV50P543CN | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 17D-D-K-50-P-U vs DDMV50P543CN |
17D-D-K-50-P-AM4B | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Receptacle, | Amphenol Corporation | 17D-D-K-50-P-U vs 17D-D-K-50-P-AM4B |
17D-D-50-P-AM4 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Corporation | 17D-D-K-50-P-U vs 17D-D-50-P-AM4 |
77D-D-50-P-AM4RM6 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Corporation | 17D-D-K-50-P-U vs 77D-D-50-P-AM4RM6 |
L77DD50P | D Subminiature Connector, 50 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, ROHS COMPLIANT | Amphenol Corporation | 17D-D-K-50-P-U vs L77DD50P |
DDML50P543N | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, | Amphenol Communications Solutions | 17D-D-K-50-P-U vs DDML50P543N |
PCD50M92S0T6X | D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal, Receptacle, | Amphenol Positronic | 17D-D-K-50-P-U vs PCD50M92S0T6X |
717D-D-50-P-AM4BRM6 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | Amphenol Corporation | 17D-D-K-50-P-U vs 717D-D-50-P-AM4BRM6 |