Part Details for 17HD-026-P-AM-0-00 by Amphenol Corporation
Overview of 17HD-026-P-AM-0-00 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2917HDDB-B1#TRMPBF | Analog Devices | V Sup w/ 27 Sel Thresholds & W | |
LTC2917HDDB-A1#TRPBF | Analog Devices | V Sup w/ 27 Sel Thresholds & W | |
LT6017HDJC#TRPBF | Analog Devices | 4x 3.2MHz, 0.8V/µs L Pwr, Over |
Part Details for 17HD-026-P-AM-0-00
17HD-026-P-AM-0-00 CAD Models
17HD-026-P-AM-0-00 Part Data Attributes
|
17HD-026-P-AM-0-00
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
17HD-026-P-AM-0-00
Amphenol Corporation
D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .112-.124, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.5 inch | |
Body Depth | 0.433 inch | |
Body Length | 1.539 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | BOARD AND PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.195 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 17HD-026-P-AM-0-00
This table gives cross-reference parts and alternative options found for 17HD-026-P-AM-0-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17HD-026-P-AM-0-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODD26M5R8N00 | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Positronic | 17HD-026-P-AM-0-00 vs ODD26M5R8N00 |
17HD-026-P-AA-2-00 | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | 17HD-026-P-AM-0-00 vs 17HD-026-P-AA-2-00 |
17HD-026-P-AM-0-32 | D Subminiature Connector, 26 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Corporation | 17HD-026-P-AM-0-00 vs 17HD-026-P-AM-0-32 |
17HD-026-P-AA-2-30 | D Subminiature Connector, 26 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | 17HD-026-P-AM-0-00 vs 17HD-026-P-AA-2-30 |
17HD-026-P-AM-1-30 | D Subminiature Connector, 26 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | 17HD-026-P-AM-0-00 vs 17HD-026-P-AM-1-30 |
17HD-026-P-AM-2-32 | D Subminiature Connector, 26 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | 17HD-026-P-AM-0-00 vs 17HD-026-P-AM-2-32 |
PDF-26SHS-H | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Power Dynamics Inc | 17HD-026-P-AM-0-00 vs PDF-26SHS-H |
WDD26P3C9B00 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Positronic | 17HD-026-P-AM-0-00 vs WDD26P3C9B00 |
ODD26M5B3000 | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Receptacle, | Amphenol Positronic | 17HD-026-P-AM-0-00 vs ODD26M5B3000 |
17HD-026-P-AM-1-32 | D Subminiature Connector, 26 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | 17HD-026-P-AM-0-00 vs 17HD-026-P-AM-1-32 |