There are no models available for this part yet.
Overview of 17HTN-B-S-4F-1-C-O by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17HTNCHSOL2RM84C | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole, High Temp Std Density, H=6.02mm (0.237in), 37 Socket, Bright Tin Shell, 0.76m (30 in) Gold, 4-40 Removable Front Screwlock, 4-40 Threaded Boardlock, Plastic Tray | |
L17HTNCHSOL2RM52C | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole, High Temp Std Density, H=6.02mm (0.237in), 37 Socket, Bright Tin Shell, 0.38m (15 in) Gold, 4-40 Threaded Boardlock, Plastic Tray | |
L17HTNAHPOL2RM84C | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole, High Temp Std Density, H=6.02mm (0.237in), 15 Pin, Bright Tin Shell+Grounding Dimples, 0.76m (30 in) Gold, 4-40 Removable Front Screwlock, 4-40 Threaded Boardlock, Plastic Tray |
CAD Models for 17HTN-B-S-4F-1-C-O by Amphenol Corporation
Part Data Attributes for 17HTN-B-S-4F-1-C-O by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
OPEN BACK
|
Board Mounting Option
|
HOLE .120
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.477 inch
|
Body Length
|
2.091 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL
|
Contact Finish Termination
|
TIN LEAD (200) OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
600VDC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
SCREWLOCKS
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.84 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Terminal Length
|
0.125 inch
|
Terminal Pitch
|
2.77 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 17HTN-B-S-4F-1-C-O
This table gives cross-reference parts and alternative options found for 17HTN-B-S-4F-1-C-O. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17HTN-B-S-4F-1-C-O, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
617-D-025-S-CF-1-21 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 17HTN-B-S-4F-1-C-O vs 617-D-025-S-CF-1-21 |
PDI-25R-13H | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | 17HTN-B-S-4F-1-C-O vs PDI-25R-13H |
617-C-025-S-AJ-0-21 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 17HTN-B-S-4F-1-C-O vs 617-C-025-S-AJ-0-21 |
617-U-025-S-AJ-0-20-E | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 17HTN-B-S-4F-1-C-O vs 617-U-025-S-AJ-0-20-E |
617-C-25-S-BF-0-21 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 17HTN-B-S-4F-1-C-O vs 617-C-25-S-BF-0-21 |
617-U-25-S-BF-0-20E | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 17HTN-B-S-4F-1-C-O vs 617-U-25-S-BF-0-20E |
K85R2X-BD25S-NR | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, RIGHT ANGLE D-SUBMINIATURE CONNECTOR | Kycon Inc | 17HTN-B-S-4F-1-C-O vs K85R2X-BD25S-NR |
617-C-025-S-AJ-4-20 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 17HTN-B-S-4F-1-C-O vs 617-C-025-S-AJ-4-20 |
PDI-25R-5RZ | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | 17HTN-B-S-4F-1-C-O vs PDI-25R-5RZ |
H5R25RA29CSM87 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | 17HTN-B-S-4F-1-C-O vs H5R25RA29CSM87 |