Part Details for 17EBH044SAM100 by Amphenol Commercial
Overview of 17EBH044SAM100 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17EBH044SAM100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73405692
|
RS | Dsub, Stamped Signal 3A, High Density, High Temp, | Amphenol Commercial (Amphenol CS) 17EBH044SAM100 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0700 | RFQ |
DISTI #
AML17EBH044SAM100
|
Heilind Electronics | HD D SUB, 44 SIZE, RIGHT | Americas - 0 in Stock |
|
$12.9831 | Buy Now |
DISTI #
AML17EBH044SAM100
|
Interstate Connecting Components | HD D SUB, 44 SIZE, RIGHT | 0 |
|
$12.9831 | Buy Now |