Part Details for 17EHD015PAM000 by Amphenol Corporation
Overview of 17EHD015PAM000 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17EHD015PAM000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M1521
|
Avnet Americas | D SUB HD SOLDER CUP" - Bulk (Alt: 04M1521) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 294 Partner Stock |
|
$2.9300 / $3.6700 | Buy Now |
DISTI #
17EHD015PAM000
|
Avnet Americas | D SUB HD SOLDER CUP" - Trays (Alt: 17EHD015PAM000) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-17EHD015PAM000
|
Mouser Electronics | D-Sub High Density Connectors SOL CUP HI DENSITY M 15P .120 CLEAR HOLE RoHS: Compliant | 548 |
|
$2.4800 / $3.5300 | Buy Now |
DISTI #
17EHD015PAM000-AMP
|
TME | 17EHD015PAM000 Min Qty: 9 | 2425 |
|
$3.4658 / $5.1569 | Buy Now |
DISTI #
C1S116735331451
|
Chip1Stop | Connector Other RoHS: Compliant | 2425 |
|
$2.9200 / $3.7600 | Buy Now |
Part Details for 17EHD015PAM000
17EHD015PAM000 CAD Models
17EHD015PAM000 Part Data Attributes
|
17EHD015PAM000
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
17EHD015PAM000
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 17EHD015PAM000
This table gives cross-reference parts and alternative options found for 17EHD015PAM000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17EHD015PAM000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD308-E15PC4-000 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 17EHD015PAM000 vs SD308-E15PC4-000 |
1484265-1 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 17EHD015PAM000 vs 1484265-1 |
DEP15P864GTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | 17EHD015PAM000 vs DEP15P864GTXXXXLF |
K66X-E15P-NT30 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | 17EHD015PAM000 vs K66X-E15P-NT30 |
777-HR-E-15-P-VF | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | 17EHD015PAM000 vs 777-HR-E-15-P-VF |
DEPL15P564CTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | 17EHD015PAM000 vs DEPL15P564CTXXXXLF |
DEPO15P565GTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | 17EHD015PAM000 vs DEPO15P565GTXXXXLF |
DEPV15P865CTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | 17EHD015PAM000 vs DEPV15P865CTXXXXLF |
17HD-015-P-AA-3-33 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 17EHD015PAM000 vs 17HD-015-P-AA-3-33 |
DEMAY15PNMCK52 | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | 17EHD015PAM000 vs DEMAY15PNMCK52 |