Part Details for 17EHD078SAM230 by Amphenol Corporation
Overview of 17EHD078SAM230 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17EHD078SAM230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17EHD078SAM230
|
Avnet Americas | D-SUB, STAMPED SIGNAL 3A, HIGH DENSITY, HIGH TEMP, STRAIGHT PCB THRU HOLE, 78 SOCKET, 30? IN GOLD, 4-40 REMOVABLE FRONT SCREWLOCK, STANDOFF 6.73MM, WITHOUT BRACKET, WITHOUT BOARDLOCK - Trays (Alt: 17EHD078SAM230) Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$19.9260 | Buy Now |
DISTI #
523-17EHD078SAM230
|
Mouser Electronics | D-Sub High Density Connectors D-Sub, Stamped Signal 3A, High Density, High Temp, Straight PCB Thru Hole, 78 Socket, 30 in Gold, 4-40 Removable Front Screwlock, Standoff 6.73mm, Without Bracket, Without Boardlock | 0 |
|
$19.1800 | Order Now |