There are no models available for this part yet.
Overview of 17W03141 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 17W03141 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC9849-ND
|
DigiKey | FLAT WASHER, .110 ID, .314 OD, . Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1800 In Stock |
|
$0.0640 / $0.1400 | Buy Now | |
DISTI #
144-17W03141
|
Mouser Electronics | Washers Flat Washer, .110 ID, .314 OD, .062 Thick RoHS: Compliant | 0 |
|
$0.0530 / $0.1200 | Order Now | |
DISTI #
72081809
|
RS | Flat Washer, .110 ID, .314 OD, .062 Thick | Essentra Components 17W03141 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0660 / $0.0720 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0431 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Flat Washer - in)side Diameter 2.8 mm (0.11 in) - 8 mm (0.314 in) - Thickness 1.6 mm (0.062 in) - Compatible Screw Sizes 2 - RoHS: Compliant | 0 |
|
$0.0324 / $0.0662 | Buy Now |