Part Details for 17W04371 by Essentra Components
Overview of 17W04371 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17W04371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6881-ND
|
DigiKey | FLAT WASHER, NYLON, NATURAL, .20 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
42477 In Stock |
|
$0.0345 / $0.1000 | Buy Now |
DISTI #
144-17W04371
|
Mouser Electronics | Washers Flat Washer, .200 ID, .437 OD, .062 Thick RoHS: Compliant | 3495 |
|
$0.0330 / $0.1000 | Buy Now |
DISTI #
72025386
|
RS | Flat Washer, .200 ID, .437 OD, .062 Thick | Essentra Components 17W04371 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0830 / $0.0920 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0348 | Buy Now |
|
Onlinecomponents.com | Natural PA Flat Washer - in)side Diameter 9.5 mm (0.375 in) - 12.8 mm (0.505 in) - Thickness 1.3 mm (0.050 in) - Compatible Screw Sizes 3/8 - RoHS: Compliant |
8000 In Stock |
|
$0.0316 / $0.0535 | Buy Now |
DISTI #
61232198
|
Verical | 17W04371 Min Qty: 1000 Package Multiple: 1000 Date Code: 2203 | Americas - 8000 |
|
$0.0430 / $0.0696 | Buy Now |
|
Master Electronics | Natural PA Flat Washer - in)side Diameter 9.5 mm (0.375 in) - 12.8 mm (0.505 in) - Thickness 1.3 mm (0.050 in) - Compatible Screw Sizes 3/8 - RoHS: Compliant |
8000 In Stock |
|
$0.0316 / $0.0535 | Buy Now |