Part Details for 17W04374 by Essentra Components
Overview of 17W04374 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17W04374
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9683-ND
|
DigiKey | FLAT WASHER, .200 ID, .437 OD, . Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1225 In Stock |
|
$0.0309 / $0.1000 | Buy Now |
DISTI #
144-17W04374
|
Mouser Electronics | Washers Flat Washer, .200 ID, .437 OD, .115 Thick, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0300 / $0.1000 | Order Now |
DISTI #
72081836
|
RS | Flat Washer, .200 ID, .437 OD, .115 Thick | Essentra Components 17W04374 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1090 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0316 | Buy Now |
|
Onlinecomponents.com | Flat Washer - 0.200 in (5.1 mm) Inside Diameter - 0.437 in (11.1 mm) Outside Diameter - 0.115 in (2.9 mm) Thickness - Compatible Screw Sizes 7/16 - Polyamide 6.6 - Natural - Smooth Finish. RoHS: Compliant | 0 |
|
$0.0287 / $0.0486 | Buy Now |