Part Details for 17W04377 by Essentra Components
Overview of 17W04377 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17W04377
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9799-ND
|
DigiKey | FLAT WASHER, .195 ID, .437 OD, . Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1800 In Stock |
|
$0.0682 / $0.1500 | Buy Now |
DISTI #
144-17W04377
|
Mouser Electronics | Washers Flat Washer, .195 ID, .437 OD, .040 Thick RoHS: Compliant | 900 |
|
$0.0680 / $0.1200 | Buy Now |
DISTI #
72026274
|
RS | Flat Washer, .195 ID, .437 OD, .040 Thick | Essentra Components 17W04377 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0700 / $0.0760 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0567 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Flat Washer - in)side Diameter 5 mm (0.195 in) - 11.1 mm (0.437 in) - Thickness 1 mm (0.040 in) - Compatible Screw Sizes 1/2 - RoHS: Compliant | 0 |
|
$0.0424 / $0.0871 | Buy Now |