Part Details for 17W04400 by Essentra Components
Overview of 17W04400 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17W04400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC10216-ND
|
DigiKey | FLAT WASHER, .156 ID, .440 OD, . Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1136 In Stock |
|
$0.0489 / $0.1100 | Buy Now |
DISTI #
144-17W04400
|
Mouser Electronics | Washers Flat Washer, .156 ID, .440 OD, .032 Thick RoHS: Compliant | 2000 |
|
$0.0330 / $0.1000 | Buy Now |
DISTI #
72021968
|
RS | Flat Washer, .156 ID, .440 OD, .032 Thick | Essentra Components 17W04400 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0380 / $0.0410 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0308 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Flat Washer - in)side Diameter 4 mm (0.156 in) - 11.2 mm (0.44 in) - Thickness 0.8 mm (0.032 in) - Compatible Screw Sizes 10 - RoHS: Compliant | 0 |
|
$0.0280 / $0.0474 | Buy Now |