There are no models available for this part yet.
Overview of 17W04401 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 17W04401 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC10006-ND
|
DigiKey | FLAT WASHER, .290 ID, .445 OD, . Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1425 In Stock |
|
$0.0489 / $0.1100 | Buy Now | |
DISTI #
144-17W04401
|
Mouser Electronics | Washers Flat Washer, .290 ID, .445 OD, .033 Thick RoHS: Compliant | 0 |
|
$0.0480 / $0.1000 | Order Now | |
DISTI #
72026276
|
RS | Flat Washer, .290 ID, .445 OD, .033 Thick | Essentra Components 17W04401 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0830 / $0.0920 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0395 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Flat Washer - in)side Diameter 7.4 mm (0.29 in) - 11.3 mm (0.445 in) - Thickness 0.8 mm (0.033 in) - Compatible Screw Sizes 5/16 - RoHS: Compliant | 0 |
|
$0.0286 / $0.0569 | Buy Now |