Part Details for 17W04650 by Essentra Components
Overview of 17W04650 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17W04650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9841-ND
|
DigiKey | FLAT WASHER, .330 ID, .465 OD, . Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2335 In Stock |
|
$0.0515 / $0.1100 | Buy Now |
DISTI #
144-17W04650
|
Mouser Electronics | Washers Flat Washer, .330 ID, .465 OD, .031 Thick RoHS: Compliant | 0 |
|
$0.0510 / $0.1000 | Order Now |
DISTI #
72081845
|
RS | Flat Washer, .330 ID, .465 OD, .031 Thick | Essentra Components 17W04650 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0990 / $0.1360 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0422 | Buy Now |
|
Onlinecomponents.com | Flat Washer - 0.330 in (8.4 mm) Inside Diameter - 0.465 in (11.8 mm) Outside Diameter - 0.031 in (0.8 mm) Thickness - Compatible Screw Sizes 12 - Polyamide 6.6 - Natural - Smooth Finish. RoHS: Compliant | 0 |
|
$0.0319 / $0.0648 | Buy Now |