Part Details for 17W04720 by Essentra Components
Overview of 17W04720 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17W04720
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1375
|
Newark | Nylon Flat Washer 1/4 Rohs Compliant: Yes |Essentra Components 17W04720 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 629 |
|
$0.0140 | Buy Now |
DISTI #
RPC10460-ND
|
DigiKey | FLAT WASHER, .252 ID, .472 OD, . Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15715 In Stock |
|
$0.0391 / $0.1000 | Buy Now |
DISTI #
144-17W04720
|
Mouser Electronics | Washers Flat Washer, .252 ID, .472 OD, .059 Thick RoHS: Compliant | 0 |
|
$0.0390 / $0.1000 | Order Now |
DISTI #
72025387
|
RS | Flat Washer, .252 ID, .472 OD, .059 Thick | Essentra Components 17W04720 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0830 / $0.0920 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0323 | Buy Now |
|
Onlinecomponents.com | Flat Washer - 0.252 in (6.4 mm) Inside Diameter - 0.472 in (12.0 mm) Outside Diameter - 0.059 in (1.5 mm) Thickness - Compatible Screw Sizes 5/16 - Polyamide 6.6 - Natural - Smooth Finish. RoHS: Compliant |
12000 In Stock |
|
$0.0293 / $0.0496 | Buy Now |
DISTI #
65228395
|
Verical | 17W04720 Min Qty: 2000 Package Multiple: 1000 Date Code: 2237 | Americas - 12000 |
|
$0.0399 / $0.0645 | Buy Now |
|
Master Electronics | Flat Washer - 0.252 in (6.4 mm) Inside Diameter - 0.472 in (12.0 mm) Outside Diameter - 0.059 in (1.5 mm) Thickness - Compatible Screw Sizes 5/16 - Polyamide 6.6 - Natural - Smooth Finish. RoHS: Compliant |
12000 In Stock |
|
$0.0293 / $0.0496 | Buy Now |