Part Details for 17W04960 by Essentra Components
Overview of 17W04960 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17W04960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9879-ND
|
DigiKey | FLAT WASHER, .225 ID, .500 OD, . Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1265 In Stock |
|
$0.0962 / $0.2000 | Buy Now |
DISTI #
144-17W04960
|
Mouser Electronics | Washers Flat Washer, .225 ID, .500 OD, .032 Thick, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0770 / $0.1700 | Order Now |
DISTI #
72081850
|
RS | Flat Washer, .225 ID, .500 OD, .032 Thick | Essentra Components 17W04960 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1390 / $0.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0711 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Flat Washer - in)side Diameter 5.7 mm (0.225 in) - 12.7 mm (0.5 in) - Thickness 0.8 mm (0.032 in) - Compatible Screw Sizes 3/8 - RoHS: Compliant | 0 |
|
$0.0516 / $0.0867 | Buy Now |