Part Details for 17W05005 by Essentra Components
Overview of 17W05005 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17W05005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC10392-ND
|
DigiKey | FLAT WASHER, .375 ID, .500 OD, . Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9624 In Stock |
|
$0.0853 / $0.1800 | Buy Now |
DISTI #
144-17W05005
|
Mouser Electronics | Washers Flat Washer, .375 ID, .500 OD, .087 Thick, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0690 / $0.1400 | Order Now |
|
Onlinecomponents.com | Natural Nylon Flat Washer - in)side Diameter 9.5 mm (0.375 in) - 12.7 mm (0.5 in) - Thickness 2.2 mm (0.087 in) - Compatible Screw Sizes 1/2 - RoHS: Compliant | 0 |
|
$0.0338 / $0.0769 | Buy Now |