Part Details for 17W12604 by Essentra Components
Overview of 17W12604 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17W12604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9585-ND
|
DigiKey | FLAT WASHER, .400 ID, 1.274 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5950 In Stock |
|
$0.1502 / $0.3100 | Buy Now |
DISTI #
144-17W12604
|
Mouser Electronics | Washers Flat Washer, .400 ID, 1.274 OD, .062 Thick RoHS: Compliant | 1000 |
|
$0.1500 / $0.2700 | Buy Now |
DISTI #
72025658
|
RS | Flat Washer, .400 ID, 1.274 OD, .062 Thick | Essentra Components 17W12604 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2260 / $0.2510 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1062 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Flat Washer - in)side Diameter 10.2 mm (0.4 in) - 32.3 mm (1.27 in) - Thickness 1.6 mm (0.062 in) - Compatible Screw Sizes 3/8 - RoHS: Compliant | 0 |
|
$0.0855 / $0.1632 | Buy Now |