Part Details for 17W12606 by Essentra Components
Overview of 17W12606 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17W12606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9500-ND
|
DigiKey | FLAT WASHER, .548 ID, 1.270 OD, Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
144-17W12606
|
Mouser Electronics | Washers Flat Washer, .548 ID, 1.270 OD, .166 Thick, Natural, Nylon RoHS: Compliant | 0 |
|
$0.2930 / $0.6600 | Order Now |
|
Onlinecomponents.com | Natural Nylon Flat Washer - in)side Diameter 13.9 mm (0.548 in) - 32.3 mm (1.27 in) - Thickness 4.2 mm (0.166 in) - Compatible Screw Sizes 1/2 - RoHS: Compliant | 0 |
|
$0.1770 / $0.7080 | Buy Now |