Part Details for 18-050.0054L by EAO AG
Overview of 18-050.0054L by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 18-050.0054L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7544
|
Newark | Led Indicator, Panel, 8Mm, Yellow, Led Color:Yellow, Operating Voltage:3Vdc, Mounting Hole Dia:8Mm, Forward Current If:20Ma, Luminous Intensity:-, Ip/Nema Rating:Ip40, Product Range:Eao - 18 Series, Forward Voltage:3V Rohs Compliant: Yes |Eao 18-050.0054L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2400 / $13.6200 | Buy Now |
DISTI #
1948-1259-ND
|
DigiKey | INDICATOR YELLOW 9X9 WITH SINGLE Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5413 / $19.7900 | Buy Now |
DISTI #
123-18-050.0054L
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Indicator yellow 9x9 with Single-LED white 3,0VDC@20mA RoHS: Compliant | 0 |
|
$11.5100 / $19.7800 | Order Now |
DISTI #
71595846
|
RS | LED Indicator Square 9 x 9mm Flat Illuminative Yellow Lens 20mA 3VDC IP40 Solder | EAO 18-050.0054L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8200 / $19.7800 | RFQ |
DISTI #
000000000005437060
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Indicator yellow 9x9 with Single-LED white 3,0VDC@20mA Min Qty: 1 | 0 |
|
$11.5300 / $14.2000 | Buy Now |