Part Details for 18-052.0055L by EAO AG
Overview of 18-052.0055L by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18-052.0055L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7551
|
Newark | Led Indicator, Panel, 8Mm, Green, Led Color:Green, Operating Voltage:24Vdc, Mounting Hole Dia:8Mm, Forward Current If:2Ma, Luminous Intensity:-, Ip/Nema Rating:Ip40, Product Range:Eao - 18 Series, Forward Voltage:24V Rohs Compliant: Yes |Eao 18-052.0055L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2400 / $13.6200 | Buy Now |
DISTI #
18-052.0055L-ND
|
DigiKey | INDICATOR PANEL LED 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5175 / $19.7900 | Buy Now |
DISTI #
123-18-052.0055L
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Indicator green 9x9 with Single-LED green 24VDC/2mA RoHS: Compliant | 0 |
|
$11.5100 / $19.7800 | Order Now |
DISTI #
71595847
|
RS | LED Indicator Square 9 x 9mm Flat Illuminative Green Lens 2mA 24VDC IP40 Solder | EAO 18-052.0055L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1500 / $13.1700 | RFQ |