-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W2469
|
Newark | D Sub Connector, 180 Series, Da, Plug, 26, Steel, Solder Rohs Compliant: Yes |Norcomp 180-026-103L001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$3.7500 / $6.9100 | Buy Now |
DISTI #
T826ME-ND
|
DigiKey | CONN D-SUB HD PLUG 26POS PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Tray |
486 In Stock |
|
$3.8150 / $6.8800 | Buy Now |
DISTI #
636-180-026-103L001
|
Mouser Electronics | D-Sub High Density Connectors 26P MALE SOLDER CUP RoHS: Compliant | 871 |
|
$3.8900 / $6.5300 | Buy Now |
|
Future Electronics | 180 Series 26 Position Male Solder Cup D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 1332Tray |
|
$2.4800 / $2.8500 | Buy Now |
DISTI #
TEX180-026-103L001
|
Heilind Electronics | Americas - 2697 in Stock |
|
$2.9836 / $3.8724 | Buy Now | |
|
Onlinecomponents.com | Male High-Density D-Sub 26 Position Straight Solder Cup RoHS: Compliant |
187 In Stock |
|
$2.1700 / $3.4000 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
DISTI #
TEX180-026-103L001
|
Interstate Connecting Components | 539 |
|
$2.9836 / $3.8724 | Buy Now | |
DISTI #
2294265
|
element14 Asia-Pacific | D SUB, PLUG, SOLDER, STRAIGHT, 26WAY RoHS: Compliant Min Qty: 1 Container: Each | 145 |
|
$3.9524 / $6.9425 | Buy Now |
DISTI #
2294265
|
Farnell | D SUB, PLUG, SOLDER, STRAIGHT, 26WAY RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 145 |
|
$3.9008 / $7.4629 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
180-026-103L001
NorComp
Buy Now
Datasheet
|
Compare Parts:
180-026-103L001
NorComp
D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.496 inch | |
Body Depth | 0.232 inch | |
Body Length | 1.543 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.118 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 180-026-103L001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-026-103L001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
633-M26-263-WN5 | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 180-026-103L001 vs 633-M26-263-WN5 |
637-M26-630-BN3 | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 180-026-103L001 vs 637-M26-630-BN3 |
637-M26-230-BN2 | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 180-026-103L001 vs 637-M26-230-BN2 |
637-M26-332-BN5 | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 180-026-103L001 vs 637-M26-332-BN5 |
633-M26-363-WN4 | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 180-026-103L001 vs 633-M26-363-WN4 |
633-M26-263-BN5 | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 180-026-103L001 vs 633-M26-263-BN5 |
637-M26-632-BN5 | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 180-026-103L001 vs 637-M26-632-BN5 |
637-M26-232-BN5 | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 180-026-103L001 vs 637-M26-232-BN5 |
633-M26-663-WN6 | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 180-026-103L001 vs 633-M26-663-WN6 |
637-M26-332-BN6 | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 180-026-103L001 vs 637-M26-332-BN6 |