Part Details for 180-044-213R021 by NorComp
Overview of 180-044-213R021 by NorComp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-044-213R021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5461
|
Newark | Hd D Sub Connector, Receptacle, 44Pos, No. Of Contacts:44Contacts, Gender:Receptacle, Contact Termination Type:Through Hole, D Sub Shell Size:Db, Product Range:180 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Norcomp 180-044-213R021 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0600 / $7.3800 | Buy Now |
DISTI #
8844FE-ND
|
DigiKey | CONN D-SUB HD RCPT 44POS PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Tray |
321 In Stock |
|
$5.2581 / $8.8300 | Buy Now |
DISTI #
636-180-044-213R021
|
Mouser Electronics | Fiber Optic Connectors 44P Fem Vt Dip Sol w/ Clinch Nut 2 RoHS: Compliant | 145 |
|
$5.2500 / $8.8300 | Buy Now |
|
Future Electronics | 180 Series 44 Position Female Dip Solder Nickel Shell High Density D-Sub RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$5.8300 / $5.9300 | Buy Now |
|
Onlinecomponents.com | Female High-Density D-Sub 44 Position Straight Dip Solder RoHS: Compliant | 0 |
|
$5.1300 / $8.2300 | Buy Now |
|
Bristol Electronics | 1380 |
|
RFQ | ||
|
Quest Components | 1104 |
|
$2.2500 / $4.5000 | Buy Now | |
|
Quest Components | 3 |
|
$8.8000 / $12.0000 | Buy Now |
Part Details for 180-044-213R021
180-044-213R021 CAD Models
180-044-213R021 Part Data Attributes
|
180-044-213R021
NorComp
Buy Now
Datasheet
|
Compare Parts:
180-044-213R021
NorComp
D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | HOLE 0.126 | |
Body Breadth | 0.311 inch | |
Body Depth | 0.263 inch | |
Body Length | 2.087 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.9812 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.152 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 180-044-213R021
This table gives cross-reference parts and alternative options found for 180-044-213R021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-044-213R021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD44S4R700C-15 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 180-044-213R021 vs DD44S4R700C-15 |
ICD44S13E6GA09LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 180-044-213R021 vs ICD44S13E6GA09LF |
ODD44S5R700S/AA-14 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 180-044-213R021 vs ODD44S5R700S/AA-14 |
94122-50E144 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal | Amphenol FCi | 180-044-213R021 vs 94122-50E144 |
M2000/23-69F-CN-440 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 180-044-213R021 vs M2000/23-69F-CN-440 |
CD44S13E6RX09 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal | Amphenol FCi | 180-044-213R021 vs CD44S13E6RX09 |
94122-3BB344 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal | Amphenol FCi | 180-044-213R021 vs 94122-3BB344 |
L177HDBH44SVF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 180-044-213R021 vs L177HDBH44SVF |
ICD44S13E6UV00LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 180-044-213R021 vs ICD44S13E6UV00LF |
ICD44S13E6PA00LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 180-044-213R021 vs ICD44S13E6PA00LF |