Part Details for 180-062-102L001 by NorComp
Overview of 180-062-102L001 by NorComp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-062-102L001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5472
|
Newark | Hd D Sub Connector, Plug, 62Pos, No. Of Contacts:62Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Dc, Product Range:180 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Norcomp 180-062-102L001 RoHS: Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6500 / $6.7800 | Buy Now |
Part Details for 180-062-102L001
180-062-102L001 CAD Models
180-062-102L001 Part Data Attributes
|
180-062-102L001
NorComp
Buy Now
Datasheet
|
Compare Parts:
180-062-102L001
NorComp
D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.496 inch | |
Body Depth | 0.232 inch | |
Body Length | 2.732 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.118 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for 180-062-102L001
This table gives cross-reference parts and alternative options found for 180-062-102L001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-062-102L001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD62M1F000-50-403.4 | D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | 180-062-102L001 vs DD62M1F000-50-403.4 |
L717HDCG62POL2RM5 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 180-062-102L001 vs L717HDCG62POL2RM5 |
ADM-62-PC-HD | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Antelec | 180-062-102L001 vs ADM-62-PC-HD |
KF66X-C62P-OR30 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | 180-062-102L001 vs KF66X-C62P-OR30 |
17HD-062-P-AM-2-33 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 180-062-102L001 vs 17HD-062-P-AM-2-33 |
PCDD62M98S00Z | D Subminiature Connector, 62 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | 180-062-102L001 vs PCDD62M98S00Z |
DD62M4R7000-15 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 180-062-102L001 vs DD62M4R7000-15 |
L777HDC62PD1CH4R | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 180-062-102L001 vs L777HDC62PD1CH4R |
DD62M4R700X/AA-15 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 180-062-102L001 vs DD62M4R700X/AA-15 |
SD308-C62-P-A-1-000 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 180-062-102L001 vs SD308-C62-P-A-1-000 |