Part Details for 180-062-273L000 by NorComp
Overview of 180-062-273L000 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-062-273L000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK1826
|
Newark | D Sub Housing, Rcpt, 62Pos, Dc, No. Of Positions:62Positions, Connector Type:High Density D Sub, Connector Shell Size:Dc, Product Range:180 Series, Gender:Receptacle, Connector Body Material:Steel Body Rohs Compliant: Yes |Norcomp 180-062-273L000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$6.6600 / $10.1800 | Buy Now |
DISTI #
40Y5510
|
Newark | Hd D Sub Shell, Size Dc, Steel, No. Of Positions:62Positions, Connector Type:High Density D Sub, Connector Shell Size:Dc, Product Range:180 Series, Gender:Receptacle, Connector Body Material:Steel Body Rohs Compliant: Yes |Norcomp 180-062-273L000 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6200 / $9.4900 | Buy Now |
DISTI #
862FE-ND
|
DigiKey | CONN D-SUB HD HOUSING RCPT 62POS Min Qty: 1 Lead time: 24 Weeks Container: Tray |
915 In Stock |
|
$4.8375 / $6.3200 | Buy Now |
DISTI #
636-180-062-273L000
|
Mouser Electronics | D-Sub High Density Connectors 62P FEM CRIMP POKE NICKEL SHELL RoHS: Compliant | 88 |
|
$5.3000 / $8.9000 | Buy Now |
|
Future Electronics | Receptacle for Female Contacts Housing D-Sub, High Density Connector 62 Position RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tray | 0Tray |
|
$5.6200 / $5.7300 | Buy Now |
|
Onlinecomponents.com | Female High-Density D-Sub 62 Position Straight Crimp and Poke RoHS: Compliant | 0 |
|
$4.6400 / $7.3700 | Buy Now |
Part Details for 180-062-273L000
180-062-273L000 CAD Models
180-062-273L000 Part Data Attributes:
|
180-062-273L000
NorComp
Buy Now
Datasheet
|
Compare Parts:
180-062-273L000
NorComp
D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.494 inch | |
Body Depth | 0.402 inch | |
Body Length | 2.736 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.118 | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |