180-078-102L001
NorComp
Description: D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, ROHS COMPLIANT

Overview of 180-078-102L001 by NorComp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 180-078-102L001 by NorComp

Part # Manufacturer Description Stock Price Buy
DISTI # 40Y5514
Newark Hd D Sub Connector, Plug, 78Pos, No. Of Contacts:78Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Dd, Product Range:180 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Norcomp 180-078-102L001 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Bulk 0
Buy Now
DISTI # T878MER-ND
DigiKey CONN D-SUB HD PLUG 78POS PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Tray 59
In Stock
  • 1 $15.7700
  • 10 $12.1310
  • 25 $10.9696
  • 40 $10.4288
$10.4288 / $15.7700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 63 $16.9200
  • 125 $10.5000
  • 188 $8.2900
  • 250 $8.1200
$8.1200 / $16.9200 Buy Now

CAD Models for 180-078-102L001 by NorComp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 180-078-102L001 by NorComp

180-078-102L001
NorComp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NORCOMP INTERCONNECT DEVICES
Reach Compliance Code
not_compliant
Samacsys Manufacturer
NorComp
Body Breadth
0.606 inch
Body Depth
0.232 inch
Body Length
2.638 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mating Contact Row Spacing
0.078 inch
Mixed Contacts
NO
Mounting Option 1
HOLE 0.118
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
3
Operating Temperature-Max
100 °C
Operating Temperature-Min
-50 °C
Option
GENERAL PURPOSE
Plating Thickness
FLASH inch
Rated Current (Signal)
3 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
STEEL
Shell Size
5/D
Terminal Length
0.11 inch
Termination Type
SOLDER
Total Number of Contacts
78
UL Flammability Code
94V-0
Wire Size-Max
24 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. 180-078-102L001
    NorComp
    D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for 180-078-102L001

This table gives cross-reference parts and alternative options found for 180-078-102L001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-078-102L001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
180-078-172-000 D Type Connector, 78 Contact(s), Male, Locking, Receptacle EDAC Inc 180-078-102L001 vs 180-078-172-000
180-078-172L000 CONN DB78 MALE HD CRIMP TIN NorComp 180-078-102L001 vs 180-078-172L000
180-078-113R001 D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, ROHS COMPLIANT NorComp 180-078-102L001 vs 180-078-113R001
180-078-172-000 D Type Connector, NorComp 180-078-102L001 vs 180-078-172-000
180-078-173L000 CONN DB78 MALE HD CRIMP NICKEL NorComp 180-078-102L001 vs 180-078-173L000
Part Number Description Manufacturer Compare
L717HDD78PVFM D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation 180-078-102L001 vs L717HDD78PVFM
DD78M1000S-50-400.1 D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, Amphenol Positronic 180-078-102L001 vs DD78M1000S-50-400.1
DD78M4B800C-50-403.0 D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, Amphenol Positronic 180-078-102L001 vs DD78M4B800C-50-403.0
L777HRDH78PVFM D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT Amphenol Corporation 180-078-102L001 vs L777HRDH78PVFM
17EHD-078PCH-130 D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Amphenol Corporation 180-078-102L001 vs 17EHD-078PCH-130
17EHD-078PAA-130 D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Amphenol Corporation 180-078-102L001 vs 17EHD-078PAA-130
DDMA78PNMCK52 D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, Plug, ITT Interconnect Solutions 180-078-102L001 vs DDMA78PNMCK52
ODD78M5R700S/AA-15 D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Amphenol Positronic 180-078-102L001 vs ODD78M5R700S/AA-15
177-HR-D-G-78-P-VFM D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, Receptacle, Amphenol Corporation 180-078-102L001 vs 177-HR-D-G-78-P-VFM
SDD78M4000G D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, Amphenol Positronic 180-078-102L001 vs SDD78M4000G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 180-078-102L001 by NorComp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 180-078-102L001 by NorComp

Select Manufacturer
Which Manufacturer of 180-078-102L001 would you like to use for your alert(s)?
  • Please alert me when 180-078-102L001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 180-078-102L001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 180-078-102L001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 180-078-102L001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 180-078-102L001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 180-078-102L001 by NorComp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: