Part Details for 180-091M06-23-21SN by Glenair Inc
Results Overview of 180-091M06-23-21SN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
180-091M06-23-21SN Information
180-091M06-23-21SN by Glenair Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 180-091M06-23-21SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98AH8724
|
Newark | Connector |Glenair 180-091M06-23-21SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$423.8000 / $1,580.7700 | Buy Now |
|
DISTI #
3937-180-091M06-23-21SN-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$3,576.4355 / $3,799.9000 | Buy Now |
|
DISTI #
180-091M06-23-21SN
|
Avnet Americas | - Bulk (Alt: 180-091M06-23-21SN) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
654-180091M062321SN
|
Mouser Electronics | Circular MIL Spec Connector PLUG CONNECTOR SOCKET NORMAL RoHS: Compliant | 0 |
|
$675.9900 | Order Now |
|
DISTI #
77968754
|
Verical | Conn Circular SKT 21 POS ST Cable Mount 21 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$403.2564 / $564.5513 | Buy Now |
|
DISTI #
71033348
|
Verical | Conn Circular SKT 21 POS ST Cable Mount 21 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$564.5513 / $1,583.2949 | Buy Now |
|
DISTI #
GLE180-091M06-23-21SN
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR SOCKET, FIBER, SUPER 9 | 0 |
|
$675.4320 / $1,515.6450 | Buy Now |
US Tariff Estimator: 180-091M06-23-21SN by Glenair Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 180-091M06-23-21SN
180-091M06-23-21SN Part Data Attributes
|
|
180-091M06-23-21SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-091M06-23-21SN
Glenair Inc
MIL Series Connector
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Factory Lead Time | 3 Weeks | |
| Additional Feature | Standard: Mil-Dtl-38999 Series Iii | |
| Backshell Type | Solid | |
| Body/Shell Style | Plug | |
| Connector Type | Mil Series Connector | |
| Contact Gender | Female | |
| Contact Quantities | 21 | |
| Contact Sizes | 16 | |
| Coupling Type | Threaded | |
| Degrees of Rotation | 80 | |
| Empty Shell | No | |
| Filter Feature | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| Polarization | N | |
| Shell Finish | Nickel | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 23 | |
| Termination Type | Crimp | |
| Total Number of Contacts | 21 | |
| Unique Insert Number | 23-21 |