There are no models available for this part yet.
Overview of 180-M15-103L001 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 180-M15-103L001 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07W7569
|
Newark | D Sub Connector, Norcomp - 180 Series, De, Plug, 15, Steel, Solder Rohs Compliant: Yes |Norcomp 180-M15-103L001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 118 |
|
$3.3100 / $5.7100 | Buy Now | |
DISTI #
17X1557
|
Newark | Hd D Sub Connector, Plug, 15Pos, D Sub Connector Type:High Density, Gender:Plug, Product Range:180 M Series, No. Of Contacts:15Contacts, D Sub Shell Size:De, Contact Termination Type:Solder Cup, Contact Material:Brass Rohs Compliant: Yes |Norcomp 180-M15-103L001 RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 / $3.7200 | Buy Now | |
DISTI #
180-M1501MN-ND
|
DigiKey | CONN D-SUB HD PLUG 15POS PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Tray |
1048 In Stock |
|
$2.3997 / $5.5700 | Buy Now | |
DISTI #
636-180-M15-103L001
|
Mouser Electronics | D-Sub High Density Connectors 15P HD Male Sol Cup Machined Nickel RoHS: Compliant | 148 |
|
$2.3900 / $4.8200 | Buy Now | |
Future Electronics | 180 Series 15 Position Machined Male Solder Cup Nickel Shell High Density D-Sub RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 53Tray |
|
$2.7800 / $3.2200 | Buy Now | ||
Onlinecomponents.com | Male High-Density D-Sub 15 Position Straight Solder Cup RoHS: Compliant |
162 In Stock |
|
$2.4700 / $4.0400 | Buy Now | ||
Master Electronics | Male High-Density D-Sub 15 Position Straight Solder Cup RoHS: Compliant |
162 In Stock |
|
$2.4700 / $4.0400 | Buy Now |
CAD Models for 180-M15-103L001 by NorComp
Part Data Attributes for 180-M15-103L001 by NorComp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
NorComp
|
Additional Feature
|
HIGH DENSITY
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.248 inch
|
Body Length
|
1.213 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
MACHINED
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Row Spacing
|
0.078 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE 0.12
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
1/E
|
Terminal Length
|
0.181 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
28 AWG
|
Related Parts for 180-M15-103L001
-
171-025-202L001D Type Connectors
-
51353-2800Headers and Edge Type Connectors
-
LCA6-38F-LTerminals and Terminal Blocks
-
982-009-020R121Assembly Items
-
GRM188R71H104KA93DFixed Capacitors
-
1-1625984-7Fixed Resistors
-
MS3106F20-29SMilitary Circular Connectors
-
1N4448HWT-7Rectifier Diodes
-
2-406549-4Telecom and Datacom Connectors