There are no models available for this part yet.
Overview of 180-M15-113R001 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 180-M15-113R001 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07W6406
|
Newark | D Sub Connector, Norcomp - 180 Series, De, Plug, 15, Steel, Through Hole Rohs Compliant: Yes |Norcomp 180-M15-113R001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 / $5.7100 | Buy Now | |
DISTI #
40Y5284
|
Newark | Hd D Sub Connector, Plug, 15Pos, Gender:Plug, Product Range:180 M Series, No. Of Contacts:15Contacts, D Sub Shell Size:De, Contact Termination Type:Through Hole, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 180-M15-113R001 RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 / $4.3800 | Buy Now | |
DISTI #
180-M1501DMN-ND
|
DigiKey | CONN D-SUB HD PLUG 15POS PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Tray |
868 In Stock |
|
$2.9861 / $5.5300 | Buy Now | |
DISTI #
636-180-M15-113R001
|
Mouser Electronics | D-Sub High Density Connectors Male High-Density D-Sub 15 Position Straight Vertical Solder RoHS: Compliant | 1169 |
|
$2.9800 / $5.2900 | Buy Now | |
Future Electronics | Veritcal 15 position Male Gold Flash contact D-Sub Connectors RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$4.3400 / $5.0600 | Buy Now | ||
Future Electronics | Veritcal 15 position Male Gold Flash contact D-Sub Connectors RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$4.3400 / $5.0200 | Buy Now | ||
Onlinecomponents.com | Male High-Density D-Sub 15 Position Straight Vertical Solder RoHS: Compliant | 0 |
|
$2.8000 / $4.6300 | Buy Now |
CAD Models for 180-M15-113R001 by NorComp
Part Data Attributes for 180-M15-113R001 by NorComp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
NorComp
|
Board Mounting Option
|
HOLE 0.126
|
Body Breadth
|
0.492 inch
|
Body Depth
|
0.232 inch
|
Body Length
|
1.213 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE9T
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.09 inch
|
Mating Contact Row Spacing
|
0.078 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE 0.12
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
1.981 mm
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
1/E
|
Terminal Length
|
0.256 inch
|
Terminal Pitch
|
2.29 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 180-M15-113R001
This table gives cross-reference parts and alternative options found for 180-M15-113R001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-M15-113R001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD308-E15PC4-000 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 180-M15-113R001 vs SD308-E15PC4-000 |
1484265-1 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 180-M15-113R001 vs 1484265-1 |
DEP15P864GTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | 180-M15-113R001 vs DEP15P864GTXXXXLF |
K66X-E15P-NT30 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | 180-M15-113R001 vs K66X-E15P-NT30 |
777-HR-E-15-P-VF | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | 180-M15-113R001 vs 777-HR-E-15-P-VF |
DEPL15P564CTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | 180-M15-113R001 vs DEPL15P564CTXXXXLF |
DEPO15P565GTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | 180-M15-113R001 vs DEPO15P565GTXXXXLF |
DEPV15P865CTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | 180-M15-113R001 vs DEPV15P865CTXXXXLF |
17HD-015-P-AA-3-33 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 180-M15-113R001 vs 17HD-015-P-AA-3-33 |
DEMAY15PNMCK52 | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | 180-M15-113R001 vs DEMAY15PNMCK52 |