Part Details for 180-M26-203L001 by NorComp
Overview of 180-M26-203L001 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-M26-203L001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W7572
|
Newark | D Sub Connector, Norcomp - 180 Series, Da, Receptacle, 26, Steel, Solder Rohs Compliant: Yes |Norcomp 180-M26-203L001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$9.4400 / $15.8100 | Buy Now |
DISTI #
180-M2601FN-ND
|
DigiKey | CONN D-SUB HD RCPT 26POS PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Tray |
157 In Stock |
|
$7.5225 / $12.4400 | Buy Now |
DISTI #
636-180-M26-203L001
|
Mouser Electronics | D-Sub High Density Connectors 26P HD Fem Sol Cup Machined Nickel RoHS: Compliant | 89 |
|
$7.5200 / $12.4400 | Buy Now |
|
Future Electronics | 180 Series 26 Position High Density Female Solder Cup Vertical D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$8.5100 / $8.6100 | Buy Now |
|
Onlinecomponents.com | Female High-Density D-Sub 26 Position Straight Solder Cup RoHS: Compliant |
80 In Stock |
|
$8.1900 / $10.8400 | Buy Now |
|
Master Electronics | Female High-Density D-Sub 26 Position Straight Solder Cup RoHS: Compliant |
80 In Stock |
|
$8.1900 / $10.8400 | Buy Now |
Part Details for 180-M26-203L001
180-M26-203L001 CAD Models
180-M26-203L001 Part Data Attributes
|
180-M26-203L001
NorComp
Buy Now
Datasheet
|
Compare Parts:
180-M26-203L001
NorComp
CONN DB26 FMAL HD SLD CUP NICKEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.498 inch | |
Body Depth | 0.228 inch | |
Body Length | 1.543 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |