Part Details for 180-M26-203L011 by NorComp
Overview of 180-M26-203L011 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-M26-203L011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5308
|
Newark | Hd D Sub Connector, Receptacle, 26Pos, Gender:Receptacle, Product Range:180 M Series, No. Of Contacts:26Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 180-M26-203L011 RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0800 / $13.6600 | Buy Now |
DISTI #
180-M2611FN-ND
|
DigiKey | CONN D-SUB HD RCPT 26POS PNL MNT Min Qty: 70 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.0353 | Buy Now |
DISTI #
636-180-M26-203L011
|
Mouser Electronics | D-Sub High Density Connectors 26P HD Fem Sol Cup Machined Nickel CN1 RoHS: Compliant | 25 |
|
$9.8200 / $13.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 16 Weeks | 0 |
|
$9.5500 | Buy Now |
DISTI #
TEX180-M26-203L011
|
Heilind Electronics | Americas - 15 in Stock |
|
$11.2207 / $13.6081 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8800 / $11.7600 | Buy Now |
DISTI #
TEX180-M26-203L011
|
Interstate Connecting Components | 5 |
|
$11.2207 / $13.6081 | Buy Now |
Part Details for 180-M26-203L011
180-M26-203L011 CAD Models
180-M26-203L011 Part Data Attributes
|
180-M26-203L011
NorComp
Buy Now
Datasheet
|
Compare Parts:
180-M26-203L011
NorComp
CONN DB26 FMAL HD SLD CUP NICKEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.232 inch | |
Body Length | 1.543 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |