There are no models available for this part yet.
Overview of 180-M26-213R911 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 180-M26-213R911 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40Y5315
|
Newark | Hd D Sub Connector, Receptacle, 26Pos, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:180 M Series, No. Of Contacts:26Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Norcomp 180-M26-213R911 RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3900 / $10.2500 | Buy Now | |
DISTI #
180-M2691DFN-ND
|
DigiKey | CONN D-SUB HD RCPT 26POS PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Tray |
2370 In Stock |
|
$7.2404 / $11.9800 | Buy Now | |
DISTI #
636-180-M26-213R911
|
Mouser Electronics | D-Sub High Density Connectors Female High-Density D-Sub 26 Position Straight Vertical Solder RoHS: Compliant | 975 |
|
$7.2400 / $11.7100 | Buy Now | |
Future Electronics | 180 Series 26 Position 3 Row High Density Black Female Screwlock D-Sub RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 1Tray |
|
$8.2700 / $8.6800 | Buy Now | ||
Future Electronics | 180 Series 26 Position 3 Row High Density Black Female Screwlock D-Sub RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$8.0700 / $8.4800 | Buy Now | ||
Onlinecomponents.com | Female High-Density D-Sub 26 Position Straight Vertical Solder RoHS: Compliant |
140 In Stock |
|
$7.8900 / $10.4400 | Buy Now | ||
Bristol Electronics | 9 |
|
RFQ | ||||
Master Electronics | Female High-Density D-Sub 26 Position Straight Vertical Solder RoHS: Compliant |
140 In Stock |
|
$7.8900 / $10.4400 | Buy Now |
CAD Models for 180-M26-213R911 by NorComp
Part Data Attributes for 180-M26-213R911 by NorComp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
NorComp
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.492 inch
|
Body Depth
|
0.226 inch
|
Body Length
|
0.969 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
MACHINED
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE9T
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.09 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
SCREWLOCKS
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
1.9812 mm
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Terminal Length
|
0.256 inch
|
Terminal Pitch
|
2.286 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
26
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 180-M26-213R911
This table gives cross-reference parts and alternative options found for 180-M26-213R911. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-M26-213R911, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICD26S13E4UL09LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 180-M26-213R911 vs ICD26S13E4UL09LF |
302-132-204 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | I/O Interconnect | 180-M26-213R911 vs 302-132-204 |
ODD26S5R7000/AA-14 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 180-M26-213R911 vs ODD26S5R7000/AA-14 |
L177HDA26SD2CH3R | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 180-M26-213R911 vs L177HDA26SD2CH3R |
DD26S4R700X/AA-50 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 180-M26-213R911 vs DD26S4R700X/AA-50 |
CD26S13M6RL09 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | 180-M26-213R911 vs CD26S13M6RL09 |
94122-30B126 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | 180-M26-213R911 vs 94122-30B126 |
CD26S44B6GV7B | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | 180-M26-213R911 vs CD26S44B6GV7B |
L77HDA26SD3CH4FC309 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 180-M26-213R911 vs L77HDA26SD3CH4FC309 |
ICD26S13E5GX14LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 180-M26-213R911 vs ICD26S13E5GX14LF |
Related Parts for 180-M26-213R911
-
180-M15-213R911D Type Connectors
-
TSW-101-07-G-SHeaders and Edge Type Connectors
-
FSD82-12Terminals and Terminal Blocks
-
09300060301Assembly Items
-
GMC04X7R105K10NTFixed Capacitors
-
CPF0402B4K99E1Fixed Resistors
-
8D0C13F35PNMilitary Circular Connectors
-
SK34BRectifier Diodes
-
SS-651010S-A-NFTelecom and Datacom Connectors