-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5333
|
Newark | Hd D Sub Connector, Receptacle, 44Pos, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:180 M Series, No. Of Contacts:44Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Norcomp 180-M44-213R911 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$9.7000 | Buy Now |
DISTI #
180-M4491DFN-ND
|
DigiKey | CONN D-SUB HD RCPT 44POS PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Tray |
766 In Stock |
|
$11.4017 / $17.4800 | Buy Now |
DISTI #
636-180-M44-213R911
|
Mouser Electronics | D-Sub High Density Connectors Female High-Density D-Sub 44 Position Straight Vertical Solder RoHS: Compliant | 161 |
|
$11.3900 / $17.4800 | Buy Now |
|
Future Electronics | 180 Series 44 Position Machined Female Dip Solder Nickel Shell High Density DSub RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$12.2100 / $12.3700 | Buy Now |
|
Onlinecomponents.com | Female High-Density D-Sub 44 Position Straight Vertical Solder RoHS: Compliant |
50 In Stock |
|
$11.9000 / $15.6200 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Master Electronics | Female High-Density D-Sub 44 Position Straight Vertical Solder RoHS: Compliant |
50 In Stock |
|
$11.9000 / $15.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
180-M44-213R911
NorComp
Buy Now
Datasheet
|
Compare Parts:
180-M44-213R911
NorComp
D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.492 inch | |
Body Depth | 0.226 inch | |
Body Length | 1.512 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.9812 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.256 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 180-M44-213R911. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-M44-213R911, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD44S4R700C-15 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 180-M44-213R911 vs DD44S4R700C-15 |
ICD44S13E6GA09LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 180-M44-213R911 vs ICD44S13E6GA09LF |
ODD44S5R700S/AA-14 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 180-M44-213R911 vs ODD44S5R700S/AA-14 |
94122-50E144 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal | Amphenol FCi | 180-M44-213R911 vs 94122-50E144 |
M2000/23-69F-CN-440 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 180-M44-213R911 vs M2000/23-69F-CN-440 |
CD44S13E6RX09 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal | Amphenol FCi | 180-M44-213R911 vs CD44S13E6RX09 |
94122-3BB344 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal | Amphenol FCi | 180-M44-213R911 vs 94122-3BB344 |
L177HDBH44SVF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 180-M44-213R911 vs L177HDBH44SVF |
ICD44S13E6UV00LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 180-M44-213R911 vs ICD44S13E6UV00LF |
ICD44S13E6PA00LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 180-M44-213R911 vs ICD44S13E6PA00LF |