Part Details for 180-M62-103L021 by NorComp
Overview of 180-M62-103L021 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-M62-103L021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5336
|
Newark | Hd D Sub Connector, Plug, 62Pos, Gender:Plug, Product Range:180 M Series, No. Of Contacts:62Contacts, D Sub Shell Size:Dc, Contact Termination Type:Solder, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 180-M62-103L021 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0700 / $16.9800 | Buy Now |
DISTI #
180-M6221MN-ND
|
DigiKey | CONN D-SUB HD PLUG 62POS PNL MNT Min Qty: 16 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.2937 | Buy Now |
DISTI #
636-180-M62-103L021
|
Mouser Electronics | D-Sub High Density Connectors 62P HD Male Sol Cup Machined Nickel CN2 RoHS: Compliant | 4 |
|
$12.9700 / $17.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Lead time: 16 Weeks | 0 |
|
$13.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1400 / $14.5500 | Buy Now |
Part Details for 180-M62-103L021
180-M62-103L021 CAD Models
180-M62-103L021 Part Data Attributes
|
180-M62-103L021
NorComp
Buy Now
Datasheet
|
Compare Parts:
180-M62-103L021
NorComp
D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | HIGH DENSITY | |
Body Breadth | 0.494 inch | |
Body Depth | 0.248 inch | |
Body Length | 2.732 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | INSERT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.181 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 180-M62-103L021
This table gives cross-reference parts and alternative options found for 180-M62-103L021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-M62-103L021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD62M100V50 | D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | 180-M62-103L021 vs DD62M100V50 |
DD62M4000Z | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 180-M62-103L021 vs DD62M4000Z |
L177HDCH62PVF | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 180-M62-103L021 vs L177HDCH62PVF |
KF66X-C62P-OT30 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | 180-M62-103L021 vs KF66X-C62P-OT30 |
302-042-206 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal | I/O Interconnect | 180-M62-103L021 vs 302-042-206 |
DD62M4R700X/AA-14 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 180-M62-103L021 vs DD62M4R700X/AA-14 |
L777HRCG62PVF | D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 180-M62-103L021 vs L777HRCG62PVF |
L177HRCG62P | D Subminiature Connector, 62 Contact(s), Male, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 180-M62-103L021 vs L177HRCG62P |
PCDD62M98B300S-14 | D Subminiature Connector, 62 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | 180-M62-103L021 vs PCDD62M98B300S-14 |
L77HDCG62PVF | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 180-M62-103L021 vs L77HDCG62PVF |