Part Details for 1801.2731 by Mentor Graphics
Overview of 1801.2731 by Mentor Graphics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1801.2731
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801.2731
|
TME | LED, in housing, red/yellow, 2.8mm, No.of diodes: 2, 20mA, 60° Min Qty: 1 | 27 |
|
$0.9900 / $1.4300 | Buy Now |
DISTI #
31G575
|
Bürklin Elektronik | LED signal light, red/yellow, 30 mcd, pitch 2.54 mm, LED number: 2 Min Qty: 1 | 70 |
|
$1.4978 / $2.2039 | Buy Now |