Part Details for 1801.7233 by Mentor Graphics
Overview of 1801.7233 by Mentor Graphics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 | |
CMT1-8.0-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
DMT1-180-1.5L | Coilcraft Inc | General Purpose Inductor, 180uH, 1 Element, ROHS COMPLIANT |
Price & Stock for 1801.7233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801.7233
|
TME | LED, in housing, 2.8mm, No.of diodes: 2, red/yellow, 2mA, 60° Min Qty: 1 | 19 |
|
$1.2800 / $1.7100 | Buy Now |