Part Details for 18014015401L by Wurth Elektronik
Overview of 18014015401L by Wurth Elektronik
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18014015401L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK3222
|
Newark | Digital Isolator, 4Ch, 125Deg C, Wsoic16 Rohs Compliant: Yes |Wurth Elektronik 18014015401L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$4.2300 / $5.1600 | Buy Now |
DISTI #
732-18014015401LCT-ND
|
DigiKey | DIGITAL ISOLATOR STANDARD 4 CHAN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
989 In Stock |
|
$2.7500 / $4.4100 | Buy Now |
DISTI #
710-18014015401L
|
Mouser Electronics | Digital Isolators WPME-CDIS 4 Channel 4/0 5kV output low SOIC-16WB RoHS: Compliant | 985 |
|
$2.7500 / $4.4100 | Buy Now |
DISTI #
67S0017
|
Bürklin Elektronik | Digital Isolator Standard 4 Ch, 4/0, Viso = 5 kVDR = 150 Mbps, SOIC-16WB, output low Min Qty: 1 | 50 |
|
$3.3516 / $4.4685 | Buy Now |
DISTI #
4312586RL
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 4CH, 125DEG C, WSOIC16 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$3.4361 / $3.9829 | Buy Now |
DISTI #
4312586
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 4CH, 125DEG C, WSOIC16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.4361 / $5.7712 | Buy Now |
DISTI #
4312586RL
|
Farnell | DIGITAL ISOLATOR, 4CH, 125DEG C, WSOIC16 RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 1000 |
|
$3.2955 / $3.9471 | Buy Now |
DISTI #
4312586
|
Farnell | DIGITAL ISOLATOR, 4CH, 125DEG C, WSOIC16 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 1000 |
|
$3.2955 / $5.7514 | Buy Now |