Part Details for 1802-25F by Techspray
Overview of 1802-25F by Techspray
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1802-25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C0732
|
Newark | Desolder Braid, Braid Material:Copper, Width:1.4Mm, Length:25Ft, Product Range:Techspray 180 Rohs Compliant: Yes |Techspray 1802-25F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$20.6100 | Buy Now |
DISTI #
1873-1012-ND
|
DigiKey | DESOLDER BRAID ROSIN 0.055" 25' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
25 In Stock |
|
$19.9100 | Buy Now |
DISTI #
70577941
|
RS | Braid, Desoldering, Braid, Desoldering, Pro Wick Yellow #2 Braid | TechSpray 1802-25F RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Container: ft. Coil | 1 |
|
$17.9200 / $19.9100 | Buy Now |
|
Onlinecomponents.com | 1802-25F Solder Wick, Pro Wick, Type R Rosin, 0.055"x25 ft, Size #2, Yellow Label | 0 |
|
$14.4900 / $20.3300 | Buy Now |
DISTI #
1695594
|
element14 Asia-Pacific | DESOLDER BRAID RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$22.9675 / $23.4329 | Buy Now |
DISTI #
1695594
|
Farnell | DESOLDER BRAID RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 23 |
|
$21.8668 | Buy Now |
DISTI #
754SO225
|
Techni-Tool, Inc. | Techspray 1802-25F Solder Wick, Pro Wick, Type R Rosin, 0.055"x25 ft, Size #2, Yellow Label | 38 |
|
$20.6100 | Buy Now |
DISTI #
754SO225
|
TestEquity LLC | Techspray 1802-25F Solder Wick, Pro Wick, Type R Rosin, 0.055"x25 ft, Size #2, Yellow Label | 38 |
|
$20.6100 | Buy Now |
Part Details for 1802-25F
1802-25F CAD Models
1802-25F Part Data Attributes:
|
1802-25F
Techspray
Buy Now
Datasheet
|
Compare Parts:
1802-25F
Techspray
Techspray Pro Wick Desoldering Braid, Width: .06 , Length: 25 feet, Features: The advanced braid design has a strong capillary action that works instantly to pull in excess solder, vacuum packed to protect it from moisture and
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Techspray |