Part Details for 1802420000 by Weidmüller Interface GmbH & Co. KG
Results Overview of 1802420000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1802420000 Information
1802420000 by Weidmüller Interface GmbH & Co. KG is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1802420000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61K9550
|
Newark | Hdc-Kit-He 10.110 M |Weidmuller 1802420000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.5000 / $98.5500 | Buy Now |
|
DISTI #
1802420000-ND
|
DigiKey | CONN ASSY SIDE ENTRY 10+GND SZ4 Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
5 In Stock |
|
$46.5602 / $64.4300 | Buy Now |
|
DISTI #
1802420000
|
Avnet Americas | - Bulk (Alt: 1802420000) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.9382 / $57.3359 | Buy Now |
|
DISTI #
470-1802420000
|
Mouser Electronics | Heavy Duty Power Connectors HDC-KIT-HE 10.110 M RoHS: Compliant | 0 |
|
$53.3900 / $72.4200 | Order Now |
|
|
Onlinecomponents.com | Connector Accessories Housing Aluminum Die Cast Gray 10 POS COO: China RoHS: Compliant | 0 |
|
$46.6400 / $79.8800 | Buy Now |
|
DISTI #
87546989
|
Verical | Connector Accessories Housing Straight Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$84.6912 | Buy Now |
|
DISTI #
KIT-HE10.110M
|
TME | Connector: HDC, male + female, HE, PIN: 10, 16A, 500V, 10+PE, size 4 Min Qty: 1 | 16 |
|
$57.5900 / $61.8300 | Buy Now |