Part Details for 1808.8031 by Mentor Graphics
Overview of 1808.8031 by Mentor Graphics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1808.8031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1808.8031
|
TME | LED, in housing, green, 3mm, No.of diodes: 1, 20mA, 40°, 10÷20mcd Min Qty: 1 | 234 |
|
$0.7900 / $1.1800 | Buy Now |
DISTI #
31G657
|
Bürklin Elektronik | LED signal light, green, 20 mcd, pitch 2.54 mm, LED number: 1 Min Qty: 10 | 234 |
|
$1.3358 / $2.2154 | Buy Now |