Datasheets
18085E104ZAT4A by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 1808

Part Details for 18085E104ZAT4A by Kyocera AVX Components

Results Overview of 18085E104ZAT4A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

18085E104ZAT4A Information

18085E104ZAT4A by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.

A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.

US Tariff Estimator: 18085E104ZAT4A by Kyocera AVX Components

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

18085E104ZAT4A
Kyocera AVX Components
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for 18085E104ZAT4A

18085E104ZAT4A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

18085E104ZAT4A Part Data Attributes

18085E104ZAT4A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
18085E104ZAT4A Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 1808
Rohs Code Yes
Part Life Cycle Code Obsolete
Package Description , 1808
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.1 µF
Capacitor Type Ceramic Capacitor
Dielectric Material Ceramic
JESD-609 Code e3
Mounting Feature Surface Mount
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min 10 °C
Package Shape Rectangular Package
Packing Method Tr, Embossed, 13 Inch
Positive Tolerance 80%
Rated (DC) Voltage (URdc) 50 V
Size Code 1808
Surface Mount Yes
Temperature Characteristics Code Z5U
Temperature Coefficient -56/+22% Ppm/°C
Terminal Finish Matte Tin Over Nickel
Terminal Shape Wraparound
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 18085E104ZAT4A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 18085E104ZAT4A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 18085E104ZAT4A would you like to use for your alert(s)?
  • Please alert me when 18085E104ZAT4A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 18085E104ZAT4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 18085E104ZAT4A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 18085E104ZAT4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 18085E104ZAT4A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 18085E104ZAT4A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: