Part Details for 18087C103KAT2A by Kyocera AVX Components
Overview of 18087C103KAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18087C103KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8721
|
Newark | Cap, Mlcc, X7R, 0.01Uf, 500V, 1808, Capacitance:0.01Μf, Voltage(Dc):500V, Capacitor Case/Package:1808 [4520 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.7Mm, Qualification:-Rohs Compliant: Yes |Kyocera Avx 18087C103KAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3460 | Buy Now |
DISTI #
56J1912
|
Newark | Cap, Mlcc, X7R, 0.01Uf, 500V, 1808, Reel, Capacitance:0.01Μf, Voltage(Dc):500V, Capacitor Case/Package:1808 [4520 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.7Mm Rohs Compliant: Yes |Kyocera Avx 18087C103KAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2250 / $0.2510 | Buy Now |
DISTI #
18087C103KAT2A-ND
|
DigiKey | CAP CER 10000PF 500V X7R 1808 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2240 | Buy Now |
DISTI #
18087C103KAT2A
|
Avnet Americas | Cap Ceramic 0.01uF 500V X7R 10% SMD 1808 125°C T/R - Tape and Reel (Alt: 18087C103KAT2A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 26000 |
|
$0.2054 / $0.2236 | Buy Now |
DISTI #
581-18087C103KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V .01uF X7R 1808 10% Tol RoHS: Compliant | 335 |
|
$0.2010 / $0.7000 | Buy Now |
|
Future Electronics | 1808 500V .01uF X7R 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1970 / $0.2100 | Buy Now |
DISTI #
18087C103KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V .01uF X7R 1808 10% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2030 / $0.2110 | Buy Now |