Part Details for 1808HA220J4Z9A by Kyocera AVX Components
Overview of 1808HA220J4Z9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808HA220J4Z9A
1808HA220J4Z9A CAD Models
1808HA220J4Z9A Part Data Attributes
|
1808HA220J4Z9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1808HA220J4Z9A
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000022uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | 1808 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1808HA220J4Z9A
This table gives cross-reference parts and alternative options found for 1808HA220J4Z9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808HA220J4Z9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S342N220J302CT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1808, CHIP | Walsin Technology Corporation | 1808HA220J4Z9A vs S342N220J302CT |
302R29N220JF4U | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000022uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1808HA220J4Z9A vs 302R29N220JF4U |
1808N220J302LT | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000022uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 1808HA220J4Z9A vs 1808N220J302LT |
302R29N220JT4T | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | 1808HA220J4Z9A vs 302R29N220JT4T |
302R29N220JF6R | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000022uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1808HA220J4Z9A vs 302R29N220JF6R |
ERC1808NPO220J3000C | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000022uF, SURFACE MOUNT, 1808, CHIP | KEMET Corporation | 1808HA220J4Z9A vs ERC1808NPO220J3000C |
MSC08N220J302 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 1808HA220J4Z9A vs MSC08N220J302 |
CF42CG220J3000AH | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 1808HA220J4Z9A vs CF42CG220J3000AH |
302R29N220JF6U | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000022uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1808HA220J4Z9A vs 302R29N220JF6U |
ERC1808NPO220J3000B | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000022uF, SURFACE MOUNT, 1808, CHIP | KEMET Corporation | 1808HA220J4Z9A vs ERC1808NPO220J3000B |