Part Details for 1808PC104KAZ1A by Kyocera AVX Components
Overview of 1808PC104KAZ1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808PC104KAZ1A
1808PC104KAZ1A CAD Models
1808PC104KAZ1A Part Data Attributes:
|
1808PC104KAZ1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1808PC104KAZ1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808PC104KAZ1A
This table gives cross-reference parts and alternative options found for 1808PC104KAZ1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808PC104KAZ1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD08PC104KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808PC104KAZ1A vs LD08PC104KAX9A |
1808PC104KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808PC104KAZ1A vs 1808PC104KAT2A |
LD08PC104KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808PC104KAZ1A vs LD08PC104KAX1A |
1808PC104KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808PC104KAZ1A vs 1808PC104KAZ9A |
1808PC104KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808PC104KAZ1A vs 1808PC104KAT9A |
LD08PC104KAB1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808PC104KAZ1A vs LD08PC104KAB1A |
1808PC104KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808PC104KAZ1A vs 1808PC104KAT4A |
1808PC104KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808PC104KAZ1A vs 1808PC104KAT3A |
LD08PC104KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808PC104KAZ1A vs LD08PC104KAB9A |